Phoenix Contact Green Address Label, 40 x 30mm, Pack of 500
- RS Stock No.:
- 856-4959
- Mfr. Part No.:
- 0817833
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£450.00
(exc. VAT)
£540.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £450.00 |
*price indicative
- RS Stock No.:
- 856-4959
- Mfr. Part No.:
- 0817833
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Fixing Type | Adhesive | |
| Colour | Green | |
| Pack Quantity | 500 | |
| Length | 40mm | |
| Width | 30mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Fixing Type Adhesive | ||
Colour Green | ||
Pack Quantity 500 | ||
Length 40mm | ||
Width 30mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE