Phoenix Contact White Address Label, 14 x 12mm, Pack of 242
- RS Stock No.:
- 860-3310
- Mfr. Part No.:
- 0200873
- Brand:
- Phoenix Contact
Subtotal (1 box of 2 units)*
£25.99
(exc. VAT)
£31.19
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £25.99 | £12.995 |
*price indicative
- RS Stock No.:
- 860-3310
- Mfr. Part No.:
- 0200873
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Fixing Type | Adhesive | |
| Colour | White | |
| Pack Quantity | 242 | |
| Length | 14mm | |
| Width | 12mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Fixing Type Adhesive | ||
Colour White | ||
Pack Quantity 242 | ||
Length 14mm | ||
Width 12mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Related links
- Winslow Straight 0.8 mm 64 Pin Female QFP to 64 Pin Male PGA
- Winslow Straight Through Hole Mount 15.24 mm 24 Pin Female DIP to 24 Pin Male DIP
- Winslow Straight Surface Mount 2.54 mm Pitch IC Socket Adapter, QFP to PGA
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, QFP to PGA
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, PLCC to PGA
- Winslow Surface Mount 2.54 mm Pitch IC Socket Adapter, QFN to PGA
- Winslow 2.54 mm Pitch IC Socket Adapter, QFN to PGA
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, QFN to PGA