Phoenix Contact White Address Label, 19 x 12mm, Pack of 176
- RS Stock No.:
- 860-3313
- Mfr. Part No.:
- 0200874
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
£60.26
(exc. VAT)
£72.31
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £60.26 | £6.026 |
*price indicative
- RS Stock No.:
- 860-3313
- Mfr. Part No.:
- 0200874
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Fixing Type | Adhesive | |
| Colour | White | |
| Pack Quantity | 176 | |
| Length | 19mm | |
| Width | 12mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Fixing Type Adhesive | ||
Colour White | ||
Pack Quantity 176 | ||
Length 19mm | ||
Width 12mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE