Phoenix Contact White Address Label, 41.5 x 12mm, Pack of 88
- RS Stock No.:
- 860-3326
- Mfr. Part No.:
- 0200876
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
£40.14
(exc. VAT)
£48.17
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £40.14 | £4.014 |
*price indicative
- RS Stock No.:
- 860-3326
- Mfr. Part No.:
- 0200876
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Fixing Type | Adhesive | |
| Colour | White | |
| Pack Quantity | 88 | |
| Length | 41.5mm | |
| Width | 12mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Fixing Type Adhesive | ||
Colour White | ||
Pack Quantity 88 | ||
Length 41.5mm | ||
Width 12mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Related links
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, SOP to DIP
- Sunhayato Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, SOP to DIP
- Sunhayato Straight Through Hole Mount 1.27 mm Pitch IC Socket Adapter, SOP to DIP
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, DIP to DIP
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, TSSOP to DIP
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, PLCC to DIP
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, MSOP to DIP
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, QFN to DIP