Zarges 30 Rung Extension Aluminium Ladder, 175kg Load, 21.1kg
- RS Stock No.:
- 660-1163
- Mfr. Part No.:
- 49859
- Brand:
- Zarges
Subtotal (1 unit)*
£197.50
(exc. VAT)
£237.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £197.50 |
*price indicative
- RS Stock No.:
- 660-1163
- Mfr. Part No.:
- 49859
- Brand:
- Zarges
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zarges | |
| Closed Length | 2.98m | |
| Number of Treads | 30 | |
| Stiles Material | Aluminium | |
| Tread Material | Aluminium | |
| Open Length | 6.9m | |
| Maximum Load | 175kg | |
| Weight | 21.1kg | |
| Select all | ||
|---|---|---|
Brand Zarges | ||
Closed Length 2.98m | ||
Number of Treads 30 | ||
Stiles Material Aluminium | ||
Tread Material Aluminium | ||
Open Length 6.9m | ||
Maximum Load 175kg | ||
Weight 21.1kg | ||
RoHS Status: Not Applicable
