Lexmark MX410de wireless Black & White Laser Printer
- RS Stock No.:
- 888-1305
- Mfr. Part No.:
- 35S5781
- Brand:
- Lexmark
Subtotal (1 unit)*
£502.00
(exc. VAT)
£602.40
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £502.00 |
*price indicative
- RS Stock No.:
- 888-1305
- Mfr. Part No.:
- 35S5781
- Brand:
- Lexmark
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lexmark | |
| Model | MX410DE | |
| Colour/B&W | Black & White | |
| Print Resolution B&W | 1200 x 1200 dpi, 600 x 600 dpi | |
| Maximum Print Speed B&W | 38ppm | |
| Connection Port | Front USB 2.0 (Type A), Gigabit Ethernet (10/100/1000), USB 2.0 (Type B) | |
| Wireless | Yes | |
| Internal Memory | 2560 (Maximum) MB, 512 (Standard) MB | |
| Sheet Capacity | 300 Pages 75 GSM Bond (Standard), 850 Pages 75 GSM Bond (Maximum) | |
| Dimensions | 399 x 472 x 468mm | |
| Weight | 20kg | |
| Depth | 472mm | |
| Width | 399mm | |
| Height | 468mm | |
| Select all | ||
|---|---|---|
Brand Lexmark | ||
Model MX410DE | ||
Colour/B&W Black & White | ||
Print Resolution B&W 1200 x 1200 dpi, 600 x 600 dpi | ||
Maximum Print Speed B&W 38ppm | ||
Connection Port Front USB 2.0 (Type A), Gigabit Ethernet (10/100/1000), USB 2.0 (Type B) | ||
Wireless Yes | ||
Internal Memory 2560 (Maximum) MB, 512 (Standard) MB | ||
Sheet Capacity 300 Pages 75 GSM Bond (Standard), 850 Pages 75 GSM Bond (Maximum) | ||
Dimensions 399 x 472 x 468mm | ||
Weight 20kg | ||
Depth 472mm | ||
Width 399mm | ||
Height 468mm | ||
- COO (Country of Origin):
- US