Dell C2665dnf wireless Colour Laser Printer
- RS Stock No.:
- 888-1311
- Mfr. Part No.:
- 210-ABWL
- Brand:
- Dell
Subtotal (1 unit)*
£392.00
(exc. VAT)
£470.40
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £392.00 |
*price indicative
- RS Stock No.:
- 888-1311
- Mfr. Part No.:
- 210-ABWL
- Brand:
- Dell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dell | |
| Model | C2665DNF | |
| Colour/B&W | Colour | |
| Print Resolution B&W | 600 x 600dpi | |
| Maximum Print Speed B&W | 27ppm | |
| Connection Port | Gigabit LAN (RJ-45), USB 2.0 (4 PIN USB Type A), USB Host (4 PIN USB Type B) | |
| Wireless | Yes | |
| Internal Memory | 1GB | |
| Sheet Capacity | 400 (Standard), 950 (Maximum) | |
| Dimensions | 439 x 529.5 x 558mm | |
| Weight | 32.6kg | |
| Depth | 529.5mm | |
| Width | 439mm | |
| Height | 558mm | |
| Select all | ||
|---|---|---|
Brand Dell | ||
Model C2665DNF | ||
Colour/B&W Colour | ||
Print Resolution B&W 600 x 600dpi | ||
Maximum Print Speed B&W 27ppm | ||
Connection Port Gigabit LAN (RJ-45), USB 2.0 (4 PIN USB Type A), USB Host (4 PIN USB Type B) | ||
Wireless Yes | ||
Internal Memory 1GB | ||
Sheet Capacity 400 (Standard), 950 (Maximum) | ||
Dimensions 439 x 529.5 x 558mm | ||
Weight 32.6kg | ||
Depth 529.5mm | ||
Width 439mm | ||
Height 558mm | ||
- COO (Country of Origin):
- US
