Dell E310dw A4 Mono Laser Printer
- RS Stock No.:
- 891-9873
- Mfr. Part No.:
- DELLE310DW
- Brand:
- Dell
Subtotal (1 unit)*
£88.00
(exc. VAT)
£105.60
(inc. VAT)
FREE delivery for orders over £60.00
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £88.00 |
*price indicative
- RS Stock No.:
- 891-9873
- Mfr. Part No.:
- DELLE310DW
- Brand:
- Dell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dell | |
| Model | E310dw | |
| Colour/B&W | Black & White | |
| Print Resolution B&W | 2400 x 600dpi | |
| Maximum Print Speed B&W | 13 (Duplex) ppm, 26 (Simplex) ppm | |
| Connection Port | 10/100Base-Tx Ethernet, 802.11 b/g/n, USB 2.0, WPA2.0 (Personal), WPS 2.0 | |
| Wireless | Yes | |
| Automatic Duplex Printing | Yes | |
| Internal Memory | 32MB | |
| Sheet Capacity | 250, 251 (Maximum) | |
| Dimensions | 356 x 360 x 183mm | |
| Weight | 5.8kg | |
| Depth | 360mm | |
| Width | 356mm | |
| Height | 183mm | |
| Select all | ||
|---|---|---|
Brand Dell | ||
Model E310dw | ||
Colour/B&W Black & White | ||
Print Resolution B&W 2400 x 600dpi | ||
Maximum Print Speed B&W 13 (Duplex) ppm, 26 (Simplex) ppm | ||
Connection Port 10/100Base-Tx Ethernet, 802.11 b/g/n, USB 2.0, WPA2.0 (Personal), WPS 2.0 | ||
Wireless Yes | ||
Automatic Duplex Printing Yes | ||
Internal Memory 32MB | ||
Sheet Capacity 250, 251 (Maximum) | ||
Dimensions 356 x 360 x 183mm | ||
Weight 5.8kg | ||
Depth 360mm | ||
Width 356mm | ||
Height 183mm | ||