AL37204C-LF-PBF, LCD Display Controller PIP, POP Support DDR, HPI 1.8 V, 3.3 V, 216-pin LQFP
- RS Stock No.:
- 795-6806
- Mfr. Part No.:
- AL37204C-LF-PBF
- Brand:
- AverLogic
Bulk discount available
Subtotal (1 unit)*
£26.10
(exc. VAT)
£31.32
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £26.10 |
| 5 - 19 | £23.74 |
| 20 + | £20.08 |
*price indicative
- RS Stock No.:
- 795-6806
- Mfr. Part No.:
- AL37204C-LF-PBF
- Brand:
- AverLogic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AverLogic | |
| Display Support | PIP, POP | |
| CPU Interface | DDR, HPI | |
| Mounting Type | Surface Mount | |
| Package Type | LQFP | |
| Pin Count | 216 | |
| Typical Operating Supply Voltage | 1.8 V, 3.3 V | |
| Dimensions | 24 x 24mm | |
| Length | 24mm | |
| Width | 24mm | |
| Select all | ||
|---|---|---|
Brand AverLogic | ||
Display Support PIP, POP | ||
CPU Interface DDR, HPI | ||
Mounting Type Surface Mount | ||
Package Type LQFP | ||
Pin Count 216 | ||
Typical Operating Supply Voltage 1.8 V, 3.3 V | ||
Dimensions 24 x 24mm | ||
Length 24mm | ||
Width 24mm | ||
- COO (Country of Origin):
- TW
