LC75886PWH-H, LCD Display Driver 224-Segments, 4.5 → 6 V, 80-pin SQFP

Bulk discount available

Subtotal (1 unit)*

£3.19

(exc. VAT)

£3.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 264 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1£3.19
2 - 4£2.59
5 - 9£2.29
10 - 19£2.06
20 +£1.99

*price indicative

Packaging Options:
RS Stock No.:
788-6911
Mfr. Part No.:
LC75886PWH-H
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Number of Segments

224

Mounting Type

Surface Mount

Package Type

SQFP

Pin Count

80

Typical Operating Supply Voltage

4.5 → 6 V

Dimensions

12 x 12 x 1.4mm

Height

1.4mm

Width

12mm

Length

12mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy