Thomson Linear Flanged Anti-Backlash Nut Flanged Anti-Backlash 2mm 10mm 0.82in 1.875in

Image representative of range

Bulk discount available

Subtotal (1 unit)*

£43.05

(exc. VAT)

£51.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£43.05
10 - 24£41.33
25 - 49£39.61
50 +£38.75

*price indicative

RS Stock No.:
703-9544
Mfr. Part No.:
XCF10x2M
Brand:
Thomson Linear
Find similar products by selecting one or more attributes.
Select all

Brand

Thomson Linear

Lead Screw Nut Type

Flanged Anti-Backlash

Lead Size

2mm

For Shaft Diameter

10mm

Outside Diameter

0.82in

Overall Length

1.875in

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy