Thomson Linear Plain Round Nut Plain Round 1mm 6mm 15.9mm 12.7mm
- RS Stock No.:
- 703-9746
- Mfr. Part No.:
- SB6x1M
- Brand:
- Thomson Linear
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£20.03
(exc. VAT)
£24.04
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £20.03 |
| 10 - 24 | £19.23 |
| 25 - 49 | £18.43 |
| 50 + | £18.02 |
*price indicative
- RS Stock No.:
- 703-9746
- Mfr. Part No.:
- SB6x1M
- Brand:
- Thomson Linear
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomson Linear | |
| Lead Screw Nut Type | Plain Round | |
| Lead Size | 1mm | |
| For Shaft Diameter | 6mm | |
| Outside Diameter | 15.9mm | |
| Overall Length | 12.7mm | |
| Select all | ||
|---|---|---|
Brand Thomson Linear | ||
Lead Screw Nut Type Plain Round | ||
Lead Size 1mm | ||
For Shaft Diameter 6mm | ||
Outside Diameter 15.9mm | ||
Overall Length 12.7mm | ||
- COO (Country of Origin):
- US
