Thomson Linear Flanged Round Nut Flanged Round 2mm 6mm 0.5in 0.75in
- RS Stock No.:
- 703-9799
- Mfr. Part No.:
- MTS2-25x1M
- Brand:
- Thomson Linear
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£15.02
(exc. VAT)
£18.02
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £15.02 |
| 10 - 24 | £14.42 |
| 25 - 49 | £13.81 |
| 50 + | £13.52 |
*price indicative
- RS Stock No.:
- 703-9799
- Mfr. Part No.:
- MTS2-25x1M
- Brand:
- Thomson Linear
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomson Linear | |
| Lead Screw Nut Type | Flanged Round | |
| Lead Size | 2mm | |
| For Shaft Diameter | 6mm | |
| Outside Diameter | 0.5in | |
| Overall Length | 0.75in | |
| Select all | ||
|---|---|---|
Brand Thomson Linear | ||
Lead Screw Nut Type Flanged Round | ||
Lead Size 2mm | ||
For Shaft Diameter 6mm | ||
Outside Diameter 0.5in | ||
Overall Length 0.75in | ||
- COO (Country of Origin):
- US
