Thomson Linear Flanged Round Nut Flanged Round 4mm 20mm 1.125in 1.75in
- RS Stock No.:
- 703-9822
- Mfr. Part No.:
- MTS20x4M
- Brand:
- Thomson Linear
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£33.02
(exc. VAT)
£39.62
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £33.02 |
| 10 - 24 | £31.70 |
| 25 - 49 | £30.39 |
| 50 + | £29.73 |
*price indicative
- RS Stock No.:
- 703-9822
- Mfr. Part No.:
- MTS20x4M
- Brand:
- Thomson Linear
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomson Linear | |
| Lead Screw Nut Type | Flanged Round | |
| Lead Size | 4mm | |
| For Shaft Diameter | 20mm | |
| Outside Diameter | 1.125in | |
| Overall Length | 1.75in | |
| Select all | ||
|---|---|---|
Brand Thomson Linear | ||
Lead Screw Nut Type Flanged Round | ||
Lead Size 4mm | ||
For Shaft Diameter 20mm | ||
Outside Diameter 1.125in | ||
Overall Length 1.75in | ||
