Thomson Linear Flanged Round Nut Flanged Round 8mm 16mm 0.88in 1.63in
- RS Stock No.:
- 703-9825
- Mfr. Part No.:
- MTS4-16x2M
- Brand:
- Thomson Linear
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£25.00
(exc. VAT)
£30.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £25.00 |
| 10 - 24 | £24.01 |
| 25 - 49 | £23.01 |
| 50 + | £22.51 |
*price indicative
- RS Stock No.:
- 703-9825
- Mfr. Part No.:
- MTS4-16x2M
- Brand:
- Thomson Linear
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomson Linear | |
| Lead Screw Nut Type | Flanged Round | |
| Lead Size | 8mm | |
| For Shaft Diameter | 16mm | |
| Outside Diameter | 0.88in | |
| Overall Length | 1.63in | |
| Select all | ||
|---|---|---|
Brand Thomson Linear | ||
Lead Screw Nut Type Flanged Round | ||
Lead Size 8mm | ||
For Shaft Diameter 16mm | ||
Outside Diameter 0.88in | ||
Overall Length 1.63in | ||
