Thomson Linear Lead Screw, 6mm Shaft Diam. , 300mm Shaft Length
- RS Stock No.:
- 703-9367
- Mfr. Part No.:
- SPR2-25x1M-11.81
- Brand:
- Thomson Linear
Bulk discount available
Subtotal (1 unit)*
£45.95
(exc. VAT)
£55.14
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £45.95 |
| 10 - 24 | £44.11 |
| 25 - 49 | £42.28 |
| 50 + | £41.35 |
*price indicative
- RS Stock No.:
- 703-9367
- Mfr. Part No.:
- SPR2-25x1M-11.81
- Brand:
- Thomson Linear
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomson Linear | |
| Lead Size | 2mm | |
| Shaft Diameter | 6mm | |
| Shaft Length | 300mm | |
| Select all | ||
|---|---|---|
Brand Thomson Linear | ||
Lead Size 2mm | ||
Shaft Diameter 6mm | ||
Shaft Length 300mm | ||
- COO (Country of Origin):
- US
