Thomson Linear Lead Screw, 6mm Shaft Diam. , 300mm Shaft Length

Image representative of range

Bulk discount available

Subtotal (1 unit)*

£45.95

(exc. VAT)

£55.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£45.95
10 - 24£44.11
25 - 49£42.28
50 +£41.35

*price indicative

RS Stock No.:
703-9370
Mfr. Part No.:
SPR3-25x1M-11.81
Brand:
Thomson Linear
Find similar products by selecting one or more attributes.
Select all

Brand

Thomson Linear

Lead Size

3mm

Shaft Diameter

6mm

Shaft Length

300mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy