Thomson Linear Lead Screw, 10mm Shaft Diam. , 500mm Shaft Length
- RS Stock No.:
- 703-9383
- Mfr. Part No.:
- SPR2-10x2.5M-19.69
- Brand:
- Thomson Linear
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£71.29
(exc. VAT)
£85.55
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £71.29 |
| 10 - 24 | £68.43 |
| 25 - 49 | £65.58 |
| 50 + | £64.16 |
*price indicative
- RS Stock No.:
- 703-9383
- Mfr. Part No.:
- SPR2-10x2.5M-19.69
- Brand:
- Thomson Linear
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomson Linear | |
| Lead Size | 5mm | |
| Shaft Diameter | 10mm | |
| Shaft Length | 500mm | |
| Select all | ||
|---|---|---|
Brand Thomson Linear | ||
Lead Size 5mm | ||
Shaft Diameter 10mm | ||
Shaft Length 500mm | ||
