Osram PARATHOM E27 GLS LED Bulb 10 W(60W), Cool White, A60 shape
- RS Stock No.:
- 829-4155
- Mfr. Part No.:
- PARATHOM CL A60 frosted E27 4000
- Brand:
- Osram
Subtotal (1 unit)*
£9.04
(exc. VAT)
£10.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.04 |
*price indicative
- RS Stock No.:
- 829-4155
- Mfr. Part No.:
- PARATHOM CL A60 frosted E27 4000
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Lamp Base | E27 | |
| Wattage | 10 W | |
| Voltage Rating | 220 → 240 V | |
| Incandescent Equivalent Wattage | 60W | |
| Colour Tone | Cool White | |
| Lamp Shape | A60 | |
| Luminosity | 806 lm | |
| Length | 110 mm | |
| Diameter | 60mm | |
| Life Hours | 15000h | |
| Series | PARATHOM | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Lamp Base E27 | ||
Wattage 10 W | ||
Voltage Rating 220 → 240 V | ||
Incandescent Equivalent Wattage 60W | ||
Colour Tone Cool White | ||
Lamp Shape A60 | ||
Luminosity 806 lm | ||
Length 110 mm | ||
Diameter 60mm | ||
Life Hours 15000h | ||
Series PARATHOM | ||
