BD8118FM-E2, LED Driver, 12 V, 15 V, 18 V, 24 V, 5 V, 9 V, 30-pin HSOP
- RS Stock No.:
- 700-2306
- Mfr. Part No.:
- BD8118FM-E2
- Brand:
- ROHM
Bulk discount available
Subtotal (1 unit)*
£9.74
(exc. VAT)
£11.69
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £9.74 |
| 10 - 49 | £7.98 |
| 50 - 99 | £7.01 |
| 100 - 249 | £6.36 |
| 250 + | £5.85 |
*price indicative
- RS Stock No.:
- 700-2306
- Mfr. Part No.:
- BD8118FM-E2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mounting Type | Surface Mount | |
| Package Type | HSOP | |
| Pin Count | 30 | |
| Typical Operating Supply Voltage | 5 V, 9 V, 12 V, 15 V, 18 V, 24 V | |
| Dimensions | 18.5 x 7.5 x 2.2mm | |
| Height | 2.2mm | |
| Length | 18.5mm | |
| Maximum Operating Temperature | +95 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 7.5mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mounting Type Surface Mount | ||
Package Type HSOP | ||
Pin Count 30 | ||
Typical Operating Supply Voltage 5 V, 9 V, 12 V, 15 V, 18 V, 24 V | ||
Dimensions 18.5 x 7.5 x 2.2mm | ||
Height 2.2mm | ||
Length 18.5mm | ||
Maximum Operating Temperature +95 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 7.5mm | ||
