BD6071HFN-TR, Constant Current LED Driver, 8-pin HSON
- RS Stock No.:
- 700-2328
- Mfr. Part No.:
- BD6071HFN-TR
- Brand:
- ROHM
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 700-2328
- Mfr. Part No.:
- BD6071HFN-TR
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Package Type | HSON | |
| Pin Count | 8 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -30 °C | |
| Output Voltage | 14 V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Package Type HSON | ||
Pin Count 8 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -30 °C | ||
Output Voltage 14 V | ||
- COO (Country of Origin):
- JP
