LED Driver IC >0.9 PF Dimmable,3 to 15W
- RS Stock No.:
- 739-8165P
- Mfr. Part No.:
- IW3614-00
- Brand:
- iWatt
Bulk discount available
Subtotal 10 units (supplied on a continuous strip)*
£12.10
(exc. VAT)
£14.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 10 - 18 | £1.21 |
| 20 - 48 | £1.06 |
| 50 - 98 | £0.96 |
| 100 + | £0.885 |
*price indicative
- RS Stock No.:
- 739-8165P
- Mfr. Part No.:
- IW3614-00
- Brand:
- iWatt
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | iWatt | |
| Output Current | 4.7mA | |
| Input Voltage | 0 → 1.8 V ac | |
| AC or DC Input Voltage | ac | |
| Dimming Operation | PWM | |
| Maximum Output Power | 15W | |
| Application | LED Lighting | |
| Package Type | SOIC | |
| Number of Pins | 8 | |
| Select all | ||
|---|---|---|
Brand iWatt | ||
Output Current 4.7mA | ||
Input Voltage 0 → 1.8 V ac | ||
AC or DC Input Voltage ac | ||
Dimming Operation PWM | ||
Maximum Output Power 15W | ||
Application LED Lighting | ||
Package Type SOIC | ||
Number of Pins 8 | ||
