LED Driver Controller,4.5-40V,MLF10
- RS Stock No.:
- 785-7591
- Mfr. Part No.:
- MIC3205YML T5
- Brand:
- Micrel
Bulk discount available
Subtotal (1 pack of 5 units)*
£4.15
(exc. VAT)
£5.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 230 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £0.83 | £4.15 |
| 25 - 45 | £0.812 | £4.06 |
| 50 - 245 | £0.796 | £3.98 |
| 250 - 495 | £0.78 | £3.90 |
| 500 + | £0.764 | £3.82 |
*price indicative
- RS Stock No.:
- 785-7591
- Mfr. Part No.:
- MIC3205YML T5
- Brand:
- Micrel
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micrel | |
| Input Voltage | 4.5 → 40 V dc | |
| AC or DC Input Voltage | dc | |
| Dimming Operation | PWM | |
| Application | Architectural Lighting, Commercial Lighting, Emergency Lighting, Industrial Lighting, LED Lighting, Street Lighting | |
| Package Type | DFN | |
| Number of Pins | 10 | |
| Maximum Output Voltage | 5.5V | |
| Minimum Output Voltage | 4.5V | |
| Select all | ||
|---|---|---|
Brand Micrel | ||
Input Voltage 4.5 → 40 V dc | ||
AC or DC Input Voltage dc | ||
Dimming Operation PWM | ||
Application Architectural Lighting, Commercial Lighting, Emergency Lighting, Industrial Lighting, LED Lighting, Street Lighting | ||
Package Type DFN | ||
Number of Pins 10 | ||
Maximum Output Voltage 5.5V | ||
Minimum Output Voltage 4.5V | ||
