eldoLED LSS40251, Constant Current Resistance LED Driver 20W 7 → 14V 700mA

Image representative of range

Bulk discount available

Subtotal (1 unit)*

£38.36

(exc. VAT)

£46.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£38.36
5 - 9£35.29
10 +£33.75

*price indicative

RS Stock No.:
697-2948
Mfr. Part No.:
LSS40251
Brand:
eldoLED
Find similar products by selecting one or more attributes.
Select all

Brand

eldoLED

Input Voltage

24 → 28 V dc

Output Voltage

7 → 14V

Operation

Constant Current

Output Current

700mA

Maximum Output Power

20W

Dimming Operation

Resistance

AC or DC Input Voltage

dc

Voltage Rating

24 → 28V dc

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy