Recom RACD07-500, Constant Current LED Driver 7W 5 → 14.5V 500mA
- RS Stock No.:
- 788-4565
- Mfr. Part No.:
- RACD07-500
- Brand:
- Recom
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£8.76
(exc. VAT)
£10.51
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £8.76 |
| 5 - 9 | £8.33 |
| 10 - 24 | £7.97 |
| 25 - 49 | £7.66 |
| 50 + | £7.45 |
*price indicative
- RS Stock No.:
- 788-4565
- Mfr. Part No.:
- RACD07-500
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Input Voltage | 90 → 295 V ac | |
| Output Voltage | 5 → 14.5V | |
| Operation | Constant Current | |
| Output Current | 500mA | |
| Maximum Output Power | 7W | |
| AC or DC Input Voltage | ac | |
| Voltage Rating | 90 → 295V ac | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Input Voltage 90 → 295 V ac | ||
Output Voltage 5 → 14.5V | ||
Operation Constant Current | ||
Output Current 500mA | ||
Maximum Output Power 7W | ||
AC or DC Input Voltage ac | ||
Voltage Rating 90 → 295V ac | ||
