Friwo 1894613, Constant Current / Constant Voltage PWM LED Driver 16.8W 15 → 48V 100 → 350mA
- RS Stock No.:
- 794-2743
- Mfr. Part No.:
- LT20-48/350
- Brand:
- Friwo
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£20.45
(exc. VAT)
£24.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £20.45 |
| 5 - 9 | £19.42 |
| 10 - 24 | £18.41 |
| 25 - 49 | £17.39 |
| 50 + | £16.36 |
*price indicative
- RS Stock No.:
- 794-2743
- Mfr. Part No.:
- LT20-48/350
- Brand:
- Friwo
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Friwo | |
| Input Voltage | 220 → 240 V dc | |
| Output Voltage | 15 → 48V | |
| Operation | Constant Current / Constant Voltage | |
| Output Current | 100 → 350mA | |
| Maximum Output Power | 16.8W | |
| Dimming Operation | PWM | |
| AC or DC Input Voltage | ac | |
| Voltage Rating | 220 → 240V dc | |
| Select all | ||
|---|---|---|
Brand Friwo | ||
Input Voltage 220 → 240 V dc | ||
Output Voltage 15 → 48V | ||
Operation Constant Current / Constant Voltage | ||
Output Current 100 → 350mA | ||
Maximum Output Power 16.8W | ||
Dimming Operation PWM | ||
AC or DC Input Voltage ac | ||
Voltage Rating 220 → 240V dc | ||
