Recom RACD150-1050A, Constant Current 1-10 V, PWM LED Driver 150W 60 → 143V 1.05A
- RS Stock No.:
- 811-7358
- Mfr. Part No.:
- RACD150-1050A
- Brand:
- Recom
Bulk discount available
Subtotal (1 unit)*
£70.52
(exc. VAT)
£84.62
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £70.52 |
| 5 - 9 | £67.16 |
| 10 - 24 | £63.47 |
| 25 - 49 | £59.94 |
| 50 + | £56.42 |
*price indicative
- RS Stock No.:
- 811-7358
- Mfr. Part No.:
- RACD150-1050A
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Input Voltage | 90 → 305 V ac | |
| Output Voltage | 60 → 143V | |
| Operation | Constant Current | |
| Output Current | 1.05A | |
| Maximum Output Power | 150W | |
| Dimming Operation | 1-10 V, PWM | |
| AC or DC Input Voltage | ac | |
| IP Rating | IP67 | |
| Voltage Rating | 90 → 305V ac | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Input Voltage 90 → 305 V ac | ||
Output Voltage 60 → 143V | ||
Operation Constant Current | ||
Output Current 1.05A | ||
Maximum Output Power 150W | ||
Dimming Operation 1-10 V, PWM | ||
AC or DC Input Voltage ac | ||
IP Rating IP67 | ||
Voltage Rating 90 → 305V ac | ||
