Friwo 1896408, Constant Current / Constant Voltage LED Driver 10W 8 → 24V 0 → 500mA
- RS Stock No.:
- 815-7309
- Mfr. Part No.:
- LT10UP-24/500
- Brand:
- Friwo
Bulk discount available
Subtotal (1 unit)*
£17.13
(exc. VAT)
£20.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 26 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £17.13 |
| 5 - 9 | £16.27 |
| 10 - 24 | £15.42 |
| 25 - 49 | £14.56 |
| 50 + | £13.70 |
*price indicative
- RS Stock No.:
- 815-7309
- Mfr. Part No.:
- LT10UP-24/500
- Brand:
- Friwo
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Friwo | |
| Input Voltage | 220 → 240 V ac | |
| Output Voltage | 8 → 24V | |
| Operation | Constant Current / Constant Voltage | |
| Output Current | 0 → 500mA | |
| Maximum Output Power | 10W | |
| AC or DC Input Voltage | ac | |
| IP Rating | IP67 | |
| Voltage Rating | 220 → 240V ac | |
| Select all | ||
|---|---|---|
Brand Friwo | ||
Input Voltage 220 → 240 V ac | ||
Output Voltage 8 → 24V | ||
Operation Constant Current / Constant Voltage | ||
Output Current 0 → 500mA | ||
Maximum Output Power 10W | ||
AC or DC Input Voltage ac | ||
IP Rating IP67 | ||
Voltage Rating 220 → 240V ac | ||
