Recom RACD25-500A, Constant Current 1-10 V PWM Resistance LED Driver 25W 36 → 48V 500mA
- RS Stock No.:
- 829-3736
- Mfr. Part No.:
- RACD25-500A
- Brand:
- Recom
Bulk discount available
Subtotal (1 unit)*
£27.16
(exc. VAT)
£32.59
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 37 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £27.16 |
| 5 - 9 | £25.80 |
| 10 - 24 | £24.44 |
| 25 - 49 | £23.09 |
| 50 + | £21.73 |
*price indicative
- RS Stock No.:
- 829-3736
- Mfr. Part No.:
- RACD25-500A
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Input Voltage | 90 → 295 V ac | |
| Output Voltage | 36 → 48V | |
| Operation | Constant Current | |
| Output Current | 500mA | |
| Maximum Output Power | 25W | |
| Dimming Operation | 1-10 V PWM Resistance | |
| AC or DC Input Voltage | ac | |
| IP Rating | IP67 | |
| Voltage Rating | 90 → 295V ac | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Input Voltage 90 → 295 V ac | ||
Output Voltage 36 → 48V | ||
Operation Constant Current | ||
Output Current 500mA | ||
Maximum Output Power 25W | ||
Dimming Operation 1-10 V PWM Resistance | ||
AC or DC Input Voltage ac | ||
IP Rating IP67 | ||
Voltage Rating 90 → 295V ac | ||
