Recom RCD-24-1.20/W/X1, Constant Current 1-10 V, PWM LED Driver 37W 3 → 31V 0 → 1.2A
- RS Stock No.:
- 830-3758
- Mfr. Part No.:
- RCD-24-1.20/W/X1
- Brand:
- Recom
Bulk discount available
Subtotal (1 unit)*
£14.47
(exc. VAT)
£17.36
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £14.47 |
| 5 - 9 | £13.75 |
| 10 - 24 | £13.03 |
| 25 - 49 | £12.30 |
| 50 + | £11.58 |
*price indicative
- RS Stock No.:
- 830-3758
- Mfr. Part No.:
- RCD-24-1.20/W/X1
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Input Voltage | 6 → 36 V dc | |
| Output Voltage | 3 → 31V | |
| Operation | Constant Current | |
| Output Current | 0 → 1.2A | |
| Maximum Output Power | 37W | |
| Dimming Operation | 1-10 V, PWM | |
| AC or DC Input Voltage | dc | |
| IP Rating | IP67 | |
| Voltage Rating | 6 → 36V dc | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Input Voltage 6 → 36 V dc | ||
Output Voltage 3 → 31V | ||
Operation Constant Current | ||
Output Current 0 → 1.2A | ||
Maximum Output Power 37W | ||
Dimming Operation 1-10 V, PWM | ||
AC or DC Input Voltage dc | ||
IP Rating IP67 | ||
Voltage Rating 6 → 36V dc | ||
- COO (Country of Origin):
- TW
