Lumotech L05013-48350, Constant Current LED Driver 20W 3 → 48V 350mA
- RS Stock No.:
- 837-7800
- Mfr. Part No.:
- L05013-48350
- Brand:
- Lumotech
Bulk discount available
Subtotal (1 unit)*
£16.75
(exc. VAT)
£20.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 32 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £16.75 |
| 5 - 9 | £15.51 |
| 10 + | £14.19 |
*price indicative
- RS Stock No.:
- 837-7800
- Mfr. Part No.:
- L05013-48350
- Brand:
- Lumotech
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumotech | |
| Input Voltage | 115 → 240 V | |
| Output Voltage | 3 → 48V | |
| Operation | Constant Current | |
| Output Current | 350mA | |
| Maximum Output Power | 20W | |
| AC or DC Input Voltage | ac | |
| Voltage Rating | 115 → 240V | |
| Select all | ||
|---|---|---|
Brand Lumotech | ||
Input Voltage 115 → 240 V | ||
Output Voltage 3 → 48V | ||
Operation Constant Current | ||
Output Current 350mA | ||
Maximum Output Power 20W | ||
AC or DC Input Voltage ac | ||
Voltage Rating 115 → 240V | ||
