Lumotech, 3 → 24V Output, 12W Output, 500 mA, 700 mA Output, Constant Current
- RS Stock No.:
- 837-7828
- Mfr. Part No.:
- L05020-500
- Brand:
- Lumotech
Bulk discount available
Subtotal (1 unit)*
£14.04
(exc. VAT)
£16.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 34 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £14.04 |
| 5 - 9 | £12.99 |
| 10 + | £11.90 |
*price indicative
- RS Stock No.:
- 837-7828
- Mfr. Part No.:
- L05020-500
- Brand:
- Lumotech
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumotech | |
| Output Voltage | 3 → 24V | |
| Maximum Output Power | 12W | |
| Output Current | 500 mA, 700 mA | |
| Input Voltage | 110 → 240 V | |
| Operation | Constant Current | |
| AC or DC Input Voltage | ac | |
| IP Rating | IP20 | |
| Voltage Rating | 110 → 240V | |
| Select all | ||
|---|---|---|
Brand Lumotech | ||
Output Voltage 3 → 24V | ||
Maximum Output Power 12W | ||
Output Current 500 mA, 700 mA | ||
Input Voltage 110 → 240 V | ||
Operation Constant Current | ||
AC or DC Input Voltage ac | ||
IP Rating IP20 | ||
Voltage Rating 110 → 240V | ||
- COO (Country of Origin):
- PL
