Stanley Electric SCW1653US-30, 5000K 6 White LED, CLCC SMD package
- RS Stock No.:
- 700-2139P
- Mfr. Part No.:
- SCW1653US-30
- Brand:
- Stanley Electric
Bulk discount available
Subtotal 5 units (supplied on a continuous strip)*
£23.00
(exc. VAT)
£27.60
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 32 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 5 - 9 | £4.60 |
| 10 - 24 | £4.05 |
| 25 - 49 | £3.65 |
| 50 + | £3.37 |
*price indicative
- RS Stock No.:
- 700-2139P
- Mfr. Part No.:
- SCW1653US-30
- Brand:
- Stanley Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley Electric | |
| LED Colours | White | |
| Package Type | CLCC | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 6 | |
| Forward Voltage | 4.4 V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 60 lm | |
| Lens Shape | Round | |
| Dimensions | 5 x 5mm | |
| Colour Temperature | 5000K | |
| LED Material | InGaN | |
| Select all | ||
|---|---|---|
Brand Stanley Electric | ||
LED Colours White | ||
Package Type CLCC | ||
Mounting Type Surface Mount | ||
Number of LEDs 6 | ||
Forward Voltage 4.4 V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 60 lm | ||
Lens Shape Round | ||
Dimensions 5 x 5mm | ||
Colour Temperature 5000K | ||
LED Material InGaN | ||
- COO (Country of Origin):
- JP
