Lite-On LTW-E670DS, White LED, PLCC 4 SMD package
- RS Stock No.:
- 703-1216
- Mfr. Part No.:
- LTW-E670DS
- Brand:
- Lite-On
Bulk discount available
Subtotal (1 pack of 5 units)*
£1.85
(exc. VAT)
£2.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 80 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £0.37 | £1.85 |
| 25 - 45 | £0.29 | £1.45 |
| 50 - 245 | £0.24 | £1.20 |
| 250 - 495 | £0.162 | £0.81 |
| 500 + | £0.14 | £0.70 |
*price indicative
- RS Stock No.:
- 703-1216
- Mfr. Part No.:
- LTW-E670DS
- Brand:
- Lite-On
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| LED Colours | White | |
| Package Type | PLCC 4 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 4.5 V | |
| Luminous Intensity | 2.2 cd | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 5.2 lm | |
| Lens Shape | Round | |
| Dimensions | 3.2 x 2.8mm | |
| LED Material | InGaN | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
LED Colours White | ||
Package Type PLCC 4 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 4.5 V | ||
Luminous Intensity 2.2 cd | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
Luminous Flux 5.2 lm | ||
Lens Shape Round | ||
Dimensions 3.2 x 2.8mm | ||
LED Material InGaN | ||
