Stanley Electric VUB1102W, 470 nm Blue LED, 1206 SMD package
- RS Stock No.:
- 731-9083P
- Mfr. Part No.:
- VUB1102W
- Brand:
- Stanley Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 731-9083P
- Mfr. Part No.:
- VUB1102W
- Brand:
- Stanley Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley Electric | |
| LED Colours | Blue | |
| Package Type | 1206 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.8 V | |
| Luminous Intensity | 180 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 50 ° | |
| Luminous Flux | 440 mlm | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 470 nm | |
| Dimensions | 3.2 x 1.6 x 1.5mm | |
| LED Material | lnGaN | |
| Select all | ||
|---|---|---|
Brand Stanley Electric | ||
LED Colours Blue | ||
Package Type 1206 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.8 V | ||
Luminous Intensity 180 mcd | ||
Number of Pins 2 | ||
Viewing Angle 50 ° | ||
Luminous Flux 440 mlm | ||
Lens Shape Rectangle | ||
Dominant Wavelength 470 nm | ||
Dimensions 3.2 x 1.6 x 1.5mm | ||
LED Material lnGaN | ||
- COO (Country of Origin):
- JP
