Stanley Electric BG5307S, 558 nm Green LED, 5mm (T-1 3/4) Round Through Hole package
- RS Stock No.:
- 731-9297P
- Mfr. Part No.:
- BG5307S
- Brand:
- Stanley Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 731-9297P
- Mfr. Part No.:
- BG5307S
- Brand:
- Stanley Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley Electric | |
| LED Colours | Green | |
| Package Type | 5mm (T-1 3/4) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.5 V | |
| Luminous Intensity | 4 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 75 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 558 nm | |
| Dimensions | 5mm | |
| LED Material | GaP | |
| Select all | ||
|---|---|---|
Brand Stanley Electric | ||
LED Colours Green | ||
Package Type 5mm (T-1 3/4) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 2.5 V | ||
Luminous Intensity 4 mcd | ||
Number of Pins 2 | ||
Viewing Angle 75 ° | ||
Lens Shape Round | ||
Dominant Wavelength 558 nm | ||
Dimensions 5mm | ||
LED Material GaP | ||
