Stanley Electric VR5385X, 624 nm Red LED, 5mm (T-1 3/4) Round Through Hole package
- RS Stock No.:
- 731-9339P
- Mfr. Part No.:
- VR5385X
- Brand:
- Stanley Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 731-9339P
- Mfr. Part No.:
- VR5385X
- Brand:
- Stanley Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley Electric | |
| LED Colours | Red | |
| Package Type | 5mm (T-1 3/4) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.5 V | |
| Luminous Intensity | 6 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 118 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 624 nm | |
| Dimensions | 5mm | |
| LED Material | GaAsP | |
| Select all | ||
|---|---|---|
Brand Stanley Electric | ||
LED Colours Red | ||
Package Type 5mm (T-1 3/4) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 2.5 V | ||
Luminous Intensity 6 mcd | ||
Number of Pins 2 | ||
Viewing Angle 118 ° | ||
Lens Shape Round | ||
Dominant Wavelength 624 nm | ||
Dimensions 5mm | ||
LED Material GaAsP | ||
