Seoul Semiconductor C8WT803 RANK: C, 4700 → 5300K White LED, PLCC 2 SMD package

Bulk discount available

Subtotal (1 pack of 25 units)*

£7.05

(exc. VAT)

£8.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 100£0.282£7.05
125 - 225£0.23£5.75
250 - 1225£0.203£5.08
1250 - 2475£0.183£4.58
2500 +£0.168£4.20

*price indicative

Packaging Options:
RS Stock No.:
733-6684
Mfr. Part No.:
C8WT803 RANK: C
Brand:
Seoul Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Seoul Semiconductor

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.4 V

Luminous Intensity

1.8 cd

Number of Pins

2

Viewing Angle

115 °

Lens Shape

Round

Dimensions

2.7 x 2 x 1.2mm

Colour Temperature

4700 → 5300K

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy