Seoul Semiconductor3.4 V White LED SMD, STW8Q2PA rank: G
- RS Stock No.:
- 734-4717
- Mfr. Part No.:
- STW8Q2PA rank: G
- Brand:
- Seoul Semiconductor
Bulk discount available
Subtotal (1 pack of 10 units)*
£2.39
(exc. VAT)
£2.87
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.239 | £2.39 |
| 50 - 90 | £0.196 | £1.96 |
| 100 - 490 | £0.173 | £1.73 |
| 500 - 990 | £0.167 | £1.67 |
| 1000 + | £0.163 | £1.63 |
*price indicative
- RS Stock No.:
- 734-4717
- Mfr. Part No.:
- STW8Q2PA rank: G
- Brand:
- Seoul Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seoul Semiconductor | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.4 V | |
| Luminous Intensity | 8.5 cd | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 27.9 lm | |
| Lens Shape | Rectangle | |
| Dimensions | 5.2 x 2 x 0.9mm | |
| Colour Temperature | 2900 → 3200K | |
| Select all | ||
|---|---|---|
Brand Seoul Semiconductor | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.4 V | ||
Luminous Intensity 8.5 cd | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
Luminous Flux 27.9 lm | ||
Lens Shape Rectangle | ||
Dimensions 5.2 x 2 x 0.9mm | ||
Colour Temperature 2900 → 3200K | ||
- COO (Country of Origin):
- KR