Seoul Semiconductor3.5 V White LED SMD, STW8T36B rank F
- RS Stock No.:
- 734-4726
- Mfr. Part No.:
- STW8T36B rank F
- Brand:
- Seoul Semiconductor
Bulk discount available
Subtotal (1 pack of 5 units)*
£4.57
(exc. VAT)
£5.485
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 955 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £0.914 | £4.57 |
| 25 - 45 | £0.748 | £3.74 |
| 50 - 245 | £0.66 | £3.30 |
| 250 - 495 | £0.596 | £2.98 |
| 500 + | £0.548 | £2.74 |
*price indicative
- RS Stock No.:
- 734-4726
- Mfr. Part No.:
- STW8T36B rank F
- Brand:
- Seoul Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seoul Semiconductor | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.5 V | |
| Luminous Intensity | 5.5 cd | |
| Number of Pins | 6 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Round | |
| Dimensions | 5 x 5 x 1.4mm | |
| Colour Temperature | 3200 → 3700K | |
| Select all | ||
|---|---|---|
Brand Seoul Semiconductor | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.5 V | ||
Luminous Intensity 5.5 cd | ||
Number of Pins 6 | ||
Viewing Angle 120 ° | ||
Lens Shape Round | ||
Dimensions 5 x 5 x 1.4mm | ||
Colour Temperature 3200 → 3700K | ||
- COO (Country of Origin):
- KR
