Cree CXA2540-0000-000N00U427F, XLamp CXA2540 2700K White CoB LED, Round
- RS Stock No.:
- 811-9569
- Mfr. Part No.:
- CXA2540-0000-000N00U427F
- Brand:
- Cree
Bulk discount available
Subtotal (1 unit)*
£26.77
(exc. VAT)
£32.12
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 98 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £26.77 |
| 5 - 9 | £26.00 |
| 10 - 49 | £25.49 |
| 50 - 99 | £22.75 |
| 100 + | £20.75 |
*price indicative
- RS Stock No.:
- 811-9569
- Mfr. Part No.:
- CXA2540-0000-000N00U427F
- Brand:
- Cree
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree | |
| LED Colours | White | |
| Package Type | Chip On Board | |
| Number of LEDs | 1 | |
| Forward Voltage | 36 V | |
| Radiant Flux | 86000mW | |
| Number of Pins | 2 | |
| Viewing Angle | 115 ° | |
| Luminous Flux | 4423 lm | |
| Lens Shape | Round | |
| Dimensions | 23.85 x 23.85 x 1.7mm | |
| Colour Temperature | 2700K | |
| Series | XLamp CXA2540 | |
| Forward Current | 1600 mA, 2100 mA | |
| Select all | ||
|---|---|---|
Brand Cree | ||
LED Colours White | ||
Package Type Chip On Board | ||
Number of LEDs 1 | ||
Forward Voltage 36 V | ||
Radiant Flux 86000mW | ||
Number of Pins 2 | ||
Viewing Angle 115 ° | ||
Luminous Flux 4423 lm | ||
Lens Shape Round | ||
Dimensions 23.85 x 23.85 x 1.7mm | ||
Colour Temperature 2700K | ||
Series XLamp CXA2540 | ||
Forward Current 1600 mA, 2100 mA | ||