LED, 3mm DIFFUSED, TINTED, BLUE

Subtotal (1 pack of 400 units)*

£477.60

(exc. VAT)

£573.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
400 +£1.194£477.60

*price indicative

RS Stock No.:
890-6915
Mfr. Part No.:
521-9831F
Brand:
Dialight
Find similar products by selecting one or more attributes.
Select all

Brand

Dialight

Voltage Rating

4.2 V

Light Output Colour

Blue

Intensity

12 mcd

Lamp Size

3 mm

Chip Type

Single Chip

Diameter

3.4mm

Length

6.1 mm

Viewing Angle

60°

Peak Wavelength

428 nm

Current Rating

20 mA

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy