2 x 55 W Electronic Lighting Ballast for Compact Fluorescent, 220 → 240 V ac/V dc

Subtotal (1 unit)*

£24.76

(exc. VAT)

£29.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 111 unit(s) ready to ship
  • Plus 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.76

*price indicative

RS Stock No.:
494-6679
Mfr. Part No.:
PC 2/55 TCL PRO
Brand:
Tridonic
Find similar products by selecting one or more attributes.
Select all

Brand

Tridonic

Wattage

55 W

Number of Lamps

2

Ballast Type

Electronic

Supported Lamp Shape

TC-L

Supported Lamp Type

Compact Fluorescent

Voltage Rating

220 → 240 V

Dimmable

No

High Frequency

Yes

Length

360 mm

Width

40 mm

Height

28mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

EU Energy Efficiency Rating

A2

COO (Country of Origin):
AT

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy