1 x 150 W Electromagnetic Lighting Ballast for Ceramic Metal Halide, HPS, Metal Halide, 230/240 V

Subtotal (1 unit)*

£20.99

(exc. VAT)

£25.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 62 unit(s) ready to ship
  • Plus 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.99

*price indicative

RS Stock No.:
667-7243
Mfr. Part No.:
HSA15223221
Brand:
Parmar
Find similar products by selecting one or more attributes.
Select all

Brand

Parmar

Wattage

150 W

Number of Lamps

1

Ballast Type

Electromagnetic

Supported Lamp Type

Ceramic Metal Halide, HPS, Metal Halide

Voltage Rating

230/240 V

Dimmable

No

Length

120 mm

Width

69 mm

Height

56mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+75°C

EU Energy Efficiency Rating

A3

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy