35 W Electronic HID Lighting Ballast, 220 → 240 V
- RS Stock No.:
- 717-4022
- Mfr. Part No.:
- VYC035255
- Brand:
- Venture Lighting
Image representative of range
Subtotal (1 unit)*
£47.47
(exc. VAT)
£56.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.47 |
*price indicative
- RS Stock No.:
- 717-4022
- Mfr. Part No.:
- VYC035255
- Brand:
- Venture Lighting
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Venture Lighting | |
| Wattage | 35 W | |
| Number of Lamps | 1 | |
| Ballast Type | Electronic | |
| Supported Lamp Type | HID | |
| Voltage Rating | 220 → 240 V | |
| Dimmable | No | |
| High Frequency | Yes | |
| Length | 146 mm | |
| Width | 72 mm | |
| Height | 31mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +50°C | |
| EU Energy Efficiency Rating | A3 | |
| Select all | ||
|---|---|---|
Brand Venture Lighting | ||
Wattage 35 W | ||
Number of Lamps 1 | ||
Ballast Type Electronic | ||
Supported Lamp Type HID | ||
Voltage Rating 220 → 240 V | ||
Dimmable No | ||
High Frequency Yes | ||
Length 146 mm | ||
Width 72 mm | ||
Height 31mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +50°C | ||
EU Energy Efficiency Rating A3 | ||
