54 (T5 HO) W, 55 (TC-L) W, 58 (T8) W Electronic Compact Fluorescent Lighting Ballast, 220 → 240 V
- RS Stock No.:
- 778-5332
- Mfr. Part No.:
- HFL254-58ME
- Brand:
- RS
Subtotal (1 unit)*
£22.77
(exc. VAT)
£27.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 55 unit(s) ready to ship
- Plus 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.77 |
*price indicative
- RS Stock No.:
- 778-5332
- Mfr. Part No.:
- HFL254-58ME
- Brand:
- RS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS | |
| Wattage | 54 (T5 HO) W, 55 (TC-L) W, 58 (T8) W | |
| Number of Lamps | 2 | |
| Ballast Type | Electronic | |
| Supported Lamp Shape | T5 HO, T8, TC-L | |
| Supported Lamp Type | Compact Fluorescent, Fluorescent | |
| Voltage Rating | 220 → 240 V | |
| Dimmable | No | |
| High Frequency | Yes | |
| Length | 360 mm | |
| Width | 30 mm | |
| Height | 26mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +60°C | |
| EU Energy Efficiency Rating | A2 | |
| Select all | ||
|---|---|---|
Brand RS | ||
Wattage 54 (T5 HO) W, 55 (TC-L) W, 58 (T8) W | ||
Number of Lamps 2 | ||
Ballast Type Electronic | ||
Supported Lamp Shape T5 HO, T8, TC-L | ||
Supported Lamp Type Compact Fluorescent, Fluorescent | ||
Voltage Rating 220 → 240 V | ||
Dimmable No | ||
High Frequency Yes | ||
Length 360 mm | ||
Width 30 mm | ||
Height 26mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +60°C | ||
EU Energy Efficiency Rating A2 | ||
