2 x 2 x 15 W, 30 W Electromagnetic Lighting Ballast for Fluorescent, 240 V ac

Subtotal (1 unit)*

£6.42

(exc. VAT)

£7.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship
  • Plus 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.42

*price indicative

RS Stock No.:
793-4682
Mfr. Part No.:
AC1 3/24-SC
Brand:
ELT
Find similar products by selecting one or more attributes.
Select all

Brand

ELT

Wattage

2 x 15 W, 30 W

Number of Lamps

2

Ballast Type

Electromagnetic

Supported Lamp Shape

T8

Supported Lamp Type

Fluorescent

Voltage Rating

240 V ac

Length

150 mm

Width

41 mm

Height

28.5mm

Maximum Operating Temperature

+130°C

COO (Country of Origin):
ES

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy