1 x 36 W Electromagnetic Fluorescent Lighting Ballast, 240 V
- RS Stock No.:
- 793-8700
- Mfr. Part No.:
- AC1 4/24-SC
- Brand:
- ELT
Subtotal (1 unit)*
£7.92
(exc. VAT)
£9.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 325 unit(s) ready to ship
- Plus 81 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.92 |
*price indicative
- RS Stock No.:
- 793-8700
- Mfr. Part No.:
- AC1 4/24-SC
- Brand:
- ELT
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ELT | |
| Wattage | 1 x 36 W | |
| Number of Lamps | 2 | |
| Ballast Type | Electromagnetic | |
| Supported Lamp Shape | T8 | |
| Supported Lamp Type | Fluorescent | |
| Voltage Rating | 240 V | |
| Dimmable | No | |
| Length | 150 mm | |
| Width | 41 mm | |
| Height | 28.5mm | |
| Maximum Operating Temperature | +130°C | |
| EU Energy Efficiency Rating | B2 | |
| Select all | ||
|---|---|---|
Brand ELT | ||
Wattage 1 x 36 W | ||
Number of Lamps 2 | ||
Ballast Type Electromagnetic | ||
Supported Lamp Shape T8 | ||
Supported Lamp Type Fluorescent | ||
Voltage Rating 240 V | ||
Dimmable No | ||
Length 150 mm | ||
Width 41 mm | ||
Height 28.5mm | ||
Maximum Operating Temperature +130°C | ||
EU Energy Efficiency Rating B2 | ||
