400 W Lighting Control Assembly, SON-E, 240 V ac
- RS Stock No.:
- 579-247
- Mfr. Part No.:
- JO5624ZFS19145
- Brand:
- Thorlux Lighting
Subtotal (1 unit)*
£173.64
(exc. VAT)
£208.37
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £173.64 |
*price indicative
- RS Stock No.:
- 579-247
- Mfr. Part No.:
- JO5624ZFS19145
- Brand:
- Thorlux Lighting
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thorlux Lighting | |
| Supported Lamp Type | SON-E | |
| Voltage Rating | 240 V ac | |
| Wattage | 400 W | |
| Maximum Mounting Height | 20m | |
| Maximum Space/Height Ratio | 1.75 | |
| Select all | ||
|---|---|---|
Brand Thorlux Lighting | ||
Supported Lamp Type SON-E | ||
Voltage Rating 240 V ac | ||
Wattage 400 W | ||
Maximum Mounting Height 20m | ||
Maximum Space/Height Ratio 1.75 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
