LUXEYE SENSE DALI BT OSRAM

Subtotal (1 unit)*

£85.70

(exc. VAT)

£102.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£85.70

*price indicative

RS Stock No.:
121-5458
Mfr. Part No.:
FRPR-PUR-13
Brand:
Cosmotec
Find similar products by selecting one or more attributes.
Select all

Brand

Cosmotec

Manufacturer Series

DFM

Action

Double

Rods

Single

Bore

50mm

Stroke

50mm

Maximum Operating Pressure

10 bar

Force at 7 bar

1057 (Retract) N @ 6 bar, 1178 (Extend) N @ 6 bar

Port Connection

G 1/4

Dimensions

143 x 148 x 64mm

Weight

3.7kg

Maximum Operating Temperature

+60°C

Length

143mm

CAD Drawing

3D CAD Model

Minimum Operating Temperature

-5°C

Width

148mm

Height

64mm

COO (Country of Origin):
RO

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy